Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No36-304Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48T4985
Product RangeTKO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.900 |
Price for:Each
Minimum: 1
Multiple: 1
$86.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No36-304Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.48T4985
Product RangeTKO Series
Blade Diameter1.25"
Blade Material-
Cutting Depth Max-
Product RangeTKO Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
36-304 is a TKO™ carbide-tipped hole cutter. It offers the most efficient and clean cutter replacement for traditional knockouts, by making smooth holes in a fraction of the time at a fraction of the cost. Specifically designed to cut sheet metal, TKO cutter will even cut stainless steel with fine grained, carbide tips. The innovative design includes the exclusive SmoothStart™ replaceable pilot drill, which guides the cutter to the surface, avoiding cutter damage and providing smoother holes. An integral overdrill flange prevents cutter penetration beyond the sheet metal.
- 1-1/4inch saw diameter
- Cable cutter materials cut is aluminum
- Integrated arbor provides solid rotation
- SmoothStart™ Pilot Drill prevents bit from walking on smooth surfaces
- Precision ground carbide teeth for fast cutting of clean, burr-free holes
- Designed specifically for sheet metal and stainless steel
- Built-in over drill flange prevents penetration beyond the sheet metal
Technical Specifications
Blade Diameter
1.25"
Cutting Depth Max
-
SVHC
No SVHC (08-Jul-2021)
Blade Material
-
Product Range
TKO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
