
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-600Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 51AC1440 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $107.950 |
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 36-600Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 51AC1440 |
| Kit Contents | 6-32, 8-32, 10-24, 10-32, 12-24, 1/4-20 NC Drill Taps/Bits and Case |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
36-600 is a 8-piece drill tap kit (case included). It is constructed out of high speed steel (HSS), the bit has balanced hardened tapping edges with ¼” hex shank that makes it compatible not only with cordless drills but also impact drivers. While traditional drill taps have single or double flute design, IDEAL® Drill tap comes with 3-flute design providing faster chip removal and minimized binding while drilling. The deburring cutting edge provides a clean hole and prevents over drilling. When it comes to quality, performance and durability.
Contents
6-32 NC drill tap/bit (36-6/32), (2) 8-32 NC drill tap/bit (36-8/32), 10-24 NC drill tap/bit (36-10/24), 10-32 NC drill tap/bit (36-10/32), 12-24 NC drill tap/bit (36-12/24), (2) 1/4-20 NC drill tap/bit (36-1/4-20).
Technical Specifications
| Kit Contents | 6-32, 8-32, 10-24, 10-32, 12-24, 1/4-20 NC Drill Taps/Bits and Case |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
