Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $40.400 |
Price for:Each
Minimum: 1
Multiple: 1
$40.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-647
Newark Part No.38AJ0926
Technical Datasheet
Voltage Measuring Range AC50V to 1kV
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
61-647 is a CAT IV 1000V AC, single range non-contact voltage tester with flashlight that automatically detects and indicates the presence of voltage within range of range of 50- 1000V AC. The tester can sustain a drop from 6.6ft (2m) and provides non-contact detection of voltage through an antenna enclosed in plastic at the tip of the tester which senses the presence of the electromagnetic field present around live conductors. The tip is illuminated by a green LED when powered on and switches to a red flashing LED, and audible beep that increase in frequency as the voltage level increases.
- Lanyard tie-off point
- Auto-power off (APO)
- Low battery indication
- Include 2 x 1.5V AAA battery
- LED flashlight in tip operates independently of tester functions and used to illuminate work area
- Audible notification disable
- 2-year warranty
- IP67 rated
- UL listed
Technical Specifications
Voltage Measuring Range AC
50V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate