Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 90-085Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 24K0402 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $112.870 |
Price for:Each
Minimum: 1
Multiple: 1
$112.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEAL |
|---|---|
| Manufacturer Part No | 90-085Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 24K0402 |
| Drill Bit Size Metric | - |
| Drill Bit Size Imperial | 0.5" |
| Effective Length | - |
| Overall Length | 54" |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
- Type B 1/2inch screw point flexible drill bit
- Fast and aggressive, self-starting bit
- Ultra-sharp ground threads provide increased pulling power through obstructions
- Designed for easy to tough wood drilling
- 54inch length, 3/16inch shank
Technical Specifications
| Drill Bit Size Metric | - |
|---|---|
| Effective Length | - |
| Product Range | - |
| Drill Bit Size Imperial | 0.5" |
|---|---|
| Overall Length | 54" |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
