Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoF-347-357PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26AK6546
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.780 |
Price for:Each
Minimum: 1
Multiple: 1
$31.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoF-347-357PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26AK6546
Blow Characteristic-
Fuse Current11A
Voltage Rating VAC1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.39" x 1.49"
Product Range-
Breaking Capacity Current AC-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
1kV
Fuse Size Imperial
0.39" x 1.49"
Breaking Capacity Current AC
-
Fuse Current
11A
Fuse Size Metric
10mm x 38mm
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
