Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $20.080 |
5+ | $19.480 |
10+ | $18.480 |
25+ | $18.000 |
50+ | $17.550 |
100+ | $17.070 |
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
A6 Series
Operating Voltage
24V
Forward Current If
9mA
IP / NEMA Rating
IP40, IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate