Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAP6M266-G
Newark Part No.99B6392
Product RangeAP6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.310 |
| 5+ | $14.680 |
| 10+ | $13.860 |
| 25+ | $13.600 |
| 50+ | $13.320 |
| 100+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$16.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAP6M266-G
Newark Part No.99B6392
Product RangeAP6 Series
Technical Datasheet
LED ColorGreen
Operating Voltage6VDC
Mounting Hole Dia16mm
Forward Current If33mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeAP6 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
AP6 Series
Operating Voltage
6VDC
Forward Current If
33mA
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate