Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $41.230 |
5+ | $37.940 |
10+ | $35.050 |
25+ | $31.750 |
50+ | $29.280 |
Price for:Each
Minimum: 1
Multiple: 1
$41.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAS6H-2Y2P
Newark Part No.74K3683
Product RangeA6 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max1A
Contact Voltage AC Max240V
Product RangeA6 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max120V
Product Overview
The A6 series Miniature Switch and Pilot Device available in SPDT and DPDT contact configuration. It comes with momentary, maintained, selectors and e-stops operators.
- LED illumination
- Compact design saves space
- Gold-clad Silver contacts for reliable low level switching
- Snap action contacts
- IP40/IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
120V
No. of Poles
2 Pole
Contact Current AC Max
1A
Product Range
A6 Series
Contact Current DC Max
1A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate