Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoBTBH15L-H14
Newark Part No.68AK0718
Product RangeBTBH15L-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.790 |
| 25+ | $41.950 |
| 50+ | $38.980 |
| 100+ | $37.700 |
| 250+ | $36.420 |
Price for:Each
Minimum: 1
Multiple: 1
$45.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoBTBH15L-H14
Newark Part No.68AK0718
Product RangeBTBH15L-H Series
Technical Datasheet
Pitch Spacing10.5mm
No. of Positions14Positions
Wire Size (AWG)22AWG to 14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage600V
Product RangeBTBH15L-H Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Pitch Spacing
10.5mm
Wire Size (AWG)
22AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
14Positions
Conductor Area CSA
2mm²
Rated Current
15A
Product Range
BTBH15L-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate