Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoBTBH50-H15
Newark Part No.68AK0779
Product RangeBTBH50-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $115.540 |
25+ | $110.260 |
50+ | $107.330 |
100+ | $103.810 |
250+ | $100.290 |
Price for:Each
Minimum: 1
Multiple: 1
$115.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoBTBH50-H15
Newark Part No.68AK0779
Product RangeBTBH50-H Series
Technical Datasheet
Pitch Spacing15.5mm
No. of Positions15Positions
Wire Size (AWG)16AWG to 6AWG
Conductor Area CSA14mm²
Wire Connection MethodScrew
Rated Current50A
Rated Voltage600V
Product RangeBTBH50-H Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Pitch Spacing
15.5mm
Wire Size (AWG)
16AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
15Positions
Conductor Area CSA
14mm²
Rated Current
50A
Product Range
BTBH50-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate