Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.210 |
| 5+ | $107.700 |
| 10+ | $104.960 |
| 25+ | $93.430 |
| 50+ | $85.730 |
| 100+ | $80.780 |
| 250+ | $78.040 |
Price for:Each
Minimum: 1
Multiple: 1
$113.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCS-A1-06-U-15
Newark Part No.63P8868
Technical Datasheet
Cable Length - Metric15m
Cable Length - Imperial49.212ft
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cable Length - Metric
15m
Product Range
-
Cable Length - Imperial
49.212ft
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
