Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $73.990 |
5+ | $68.330 |
10+ | $63.370 |
25+ | $58.390 |
50+ | $54.740 |
100+ | $51.750 |
250+ | $47.110 |
Price for:Each
Minimum: 1
Multiple: 1
$73.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1B-M1E22G
Newark Part No.19X1165
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Panel Cutout Diameter22.3mm
Contact Voltage AC Nom240V
Contact Voltage DC Nom240V
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationMomentary
Contact Current Max10A
Pushbutton Actuator StyleRound Flush
Contact Current AC Max10A
Actuator / Cap ColourGreen
Contact Voltage VAC120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
CW Series
Contact Voltage AC Nom
240V
Contact Configuration
DPST-NO, DPST-NC
Contact Current Max
10A
Contact Current AC Max
10A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
22.3mm
Contact Voltage DC Nom
240V
Switch Operation
Momentary
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Green
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate