Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $70.810 |
25+ | $64.870 |
50+ | $60.260 |
100+ | $58.290 |
250+ | $56.310 |
Price for:Each
Minimum: 1
Multiple: 1
$70.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1L-M2E01Q4G
Newark Part No.60T2712
Technical Datasheet
Product Range-
Contact Current Max10A
Contact ConfigurationSPST-NC
Contact Voltage AC Nom240V
Switch OperationMomentary Spring Return
Actuator / Cap ColourGreen
Contact Voltage DC Nom240V
IP RatingIP65
Switch TerminalsScrew
Illumination ColorGreen
Technical Specifications
Product Range
-
Contact Configuration
SPST-NC
Switch Operation
Momentary Spring Return
Contact Voltage DC Nom
240V
Switch Terminals
Screw
SVHC
No SVHC (15-Jan-2019)
Contact Current Max
10A
Contact Voltage AC Nom
240V
Actuator / Cap Colour
Green
IP Rating
IP65
Illumination Color
Green
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate