Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoEU2B-YBV303FR
Newark Part No.48Y4045
Product RangeEU2B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $335.760 |
| 5+ | $312.780 |
| 10+ | $302.190 |
| 25+ | $291.580 |
| 50+ | $275.680 |
Price for:Each
Minimum: 1
Multiple: 1
$335.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoEU2B-YBV303FR
Newark Part No.48Y4045
Product RangeEU2B Series
Technical Datasheet
Contact Configuration3PST-NC
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65
Product RangeEU2B Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
3PST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
EU2B Series
Switch Operation
Push-Pull
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP20, IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate