Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoEU2B-YSK320CA
Newark Part No.48Y4077
Product RangeEU2B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $457.270 |
| 5+ | $425.980 |
| 10+ | $411.540 |
| 25+ | $397.110 |
| 50+ | $375.440 |
Price for:Each
Minimum: 1
Multiple: 1
$457.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEU2B-YSK320CA
Newark Part No.48Y4077
Product RangeEU2B Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPST-NO
Product RangeEU2B Series
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Push-Pull
Product Range
EU2B Series
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Angle of Throw
-
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
10A
Contact Voltage DC Nom
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate