Print Page
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.150 |
| 5+ | $68.730 |
| 10+ | $65.040 |
| 25+ | $60.960 |
| 50+ | $58.040 |
| 100+ | $55.910 |
| 250+ | $51.340 |
Price for:Each
Minimum: 1
Multiple: 1
$73.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB1W-YW1B-V4E02R-Y0
Newark Part No.52AJ5060
Product RangeYW Series
Contact ConfigurationDPST-NC
Switch Operation-
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangeYW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
YW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate