Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFC4A-KC1CA
Newark Part No.20J4952
Product RangeMicroSmart Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoFC4A-KC1CA
Newark Part No.20J4952
Product RangeMicroSmart Series
Technical Datasheet
Connector Type ARS232 Plug
Connector Type BHG1B/2A Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket Color-
Product RangeMicroSmart Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector Type A
RS232 Plug
Cable Length - Imperial
4.9ft
Jacket Color
-
SVHC
No SVHC (15-Jan-2019)
Connector Type B
HG1B/2A Plug
Cable Length - Metric
1.5m
Product Range
MicroSmart Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate