Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.340 |
Price for:Each
Minimum: 1
Multiple: 1
$61.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHA1K-31C6G
Newark Part No.84C0668
Technical Datasheet
Switch OperationSpring Return from Right
Contact ConfigurationDPDT
Product Range-
No. of Switch Positions3 Position
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Spring Return from Right
Product Range
-
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
DPDT
No. of Switch Positions
3 Position
Contact Current Max
5A
Contact Voltage DC Nom
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate