Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS5D-12ZRN
Newark Part No.47T1536
Product RangeHS5D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $152.820 |
5+ | $145.410 |
10+ | $141.700 |
25+ | $126.120 |
50+ | $115.730 |
100+ | $109.060 |
250+ | $105.350 |
Price for:Each
Minimum: 1
Multiple: 1
$152.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS5D-12ZRN
Newark Part No.47T1536
Product RangeHS5D Series
Technical Datasheet
Product RangeHS5D Series
Contact ConfigurationSPST-NO, DPST-NC
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max8A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HS5D Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPST-NO, DPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
8A
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate