New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      HS6E-N7Y4B03-G

                      Safety Interlock Switch, HS6E Series, SPST-NC, SPST-NC, Wire Leaded, 125 V, 2 A

                      IDEC HS6E-N7Y4B03-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoHS6E-N7Y4B03-G
                      Newark Part No.05N7003
                      Product RangeHS6E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$323.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $323.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoHS6E-N7Y4B03-G
                      Newark Part No.05N7003
                      Product RangeHS6E Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHS6E Series
                      Contact ConfigurationSPST-NC, SPST-NC
                      Switch TerminalsWire Leaded
                      Contact Voltage AC Max125V
                      Contact Current AC Max2A
                      IP Rating-
                      Contact Voltage DC Max30V
                      Contact Current DC Max2A
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The HS6E series Safety Interlock Switch provides a cost effective solenoid door interlock in a compact housing. A total of 4 circuit configurations for both spring and solenoid lock types can be found with standard 3 meter cable. Along with flexible mounting directions you can have up to 4 actuation entry points and 5 different actuator keys, the HS6E can be used to meet any of your simplest safety applications. Automatically locks the actuator without power to the solenoid. Unlocking is accomplished by energizing the solenoid, providing a high level of safety. Manual unlocking is possible in the event of power failure or maintenance. The actuator is locked only when actuator is in place and is solenoid energized. The actuator is unlocked when de-energized.

                      • Available in solenoid and spring lock
                      • 15mm Wide, thinnest solenoid type interlock switch in the world
                      • Flexible installation reversible mounting and angled cable allow four actuator insertion directions
                      • Energy saving- 24VDC/110mA
                      • Manual unlocking possible on three sides
                      • LED Indicator shows solenoid operation
                      • Standard 3m cable
                      • Only proprietary actuators can be used, preventing unauthorized access
                      • 500N Minimum actuator locking strength
                      • NC Contacts are direct opening
                      • IP67 Protection rating

                      Applications

                      Industrial, Safety

                      Technical Specifications

                      Product Range

                      HS6E Series

                      Switch Terminals

                      Wire Leaded

                      Contact Current AC Max

                      2A

                      Contact Voltage DC Max

                      30V

                      SVHC

                      No SVHC (16-Jul-2019)

                      Contact Configuration

                      SPST-NC, SPST-NC

                      Contact Voltage AC Max

                      125V

                      IP Rating

                      -

                      Contact Current DC Max

                      2A

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.