Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.700 |
| 25+ | $97.460 |
| 50+ | $95.110 |
| 100+ | $92.290 |
| 250+ | $89.450 |
Price for:Each
Minimum: 1
Multiple: 1
$101.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1K-33DP20
Newark Part No.24AJ5078
Product RangeHW Series
Technical Datasheet
Contact ConfigurationDPST-NO
Switch OperationSpring Return Two Way
Switch TerminalsPush In
No. of Switch Positions3 Position
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Product RangeHW Series
Angle of Throw45°
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPST-NO
Switch Terminals
Push In
Contact Current Max
10A
Contact Voltage DC Nom
24V
Angle of Throw
45°
Switch Operation
Spring Return Two Way
No. of Switch Positions
3 Position
Contact Voltage AC Nom
110V
Product Range
HW Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

