Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoISMD23E-240E
Newark Part No.18AC7035
Product RangeISMD23E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $1,600.550 |
5+ | $1,491.030 |
10+ | $1,440.490 |
25+ | $1,389.950 |
50+ | $1,314.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,600.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoISMD23E-240E
Newark Part No.18AC7035
Product RangeISMD23E Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Coil TypeDC
Motor Size59mm
Step Angle-
Torque Max240in-oz
Current Rating3.4A
Voltage Rating Max48VDC
Inertia2.51oz-in²
No. of Wires-
External Length-
Shaft Diameter-
Product RangeISMD23E Series
Shaft Length-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Stepper Motor Type
Single Shaft
Motor Size
59mm
Torque Max
240in-oz
Voltage Rating Max
48VDC
No. of Wires
-
Shaft Diameter
-
Shaft Length
-
Coil Type
DC
Step Angle
-
Current Rating
3.4A
Inertia
2.51oz-in²
External Length
-
Product Range
ISMD23E Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate