Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoISMD23E2-130-M12S
Newark Part No.18AC7037
Product RangeISMD23E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerIDEC
Manufacturer Part NoISMD23E2-130-M12S
Newark Part No.18AC7037
Product RangeISMD23E Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Coil TypeDC
Motor Size59mm
Step Angle-
Torque Max130in-oz
Current Rating3.4A
Voltage Rating Max48VDC
Inertia1.42oz-in²
No. of Wires-
External Length-
Shaft Diameter-
Product RangeISMD23E Series
Shaft Length-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Stepper Motor Type
Single Shaft
Motor Size
59mm
Torque Max
130in-oz
Voltage Rating Max
48VDC
No. of Wires
-
Shaft Diameter
-
Shaft Length
-
Coil Type
DC
Step Angle
-
Current Rating
3.4A
Inertia
1.42oz-in²
External Length
-
Product Range
ISMD23E Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate