Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoISMD23E2-130A-M12S
Newark Part No.18AC7039
Product RangeISMD23E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $2,439.540 |
5+ | $2,330.520 |
10+ | $2,262.370 |
25+ | $2,180.600 |
50+ | $2,126.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,439.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoISMD23E2-130A-M12S
Newark Part No.18AC7039
Product RangeISMD23E Series
Technical Datasheet
Coil TypeDC
Stepper Motor TypeSingle Shaft
Motor Size59mm
Step Angle-
Torque Max130in-oz
Current Rating3.4A
Inertia1.42oz-in²
Voltage Rating Max48VDC
No. of Wires-
External Length-
Shaft Diameter-
Product RangeISMD23E Series
Shaft Length-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Type
DC
Motor Size
59mm
Torque Max
130in-oz
Inertia
1.42oz-in²
No. of Wires
-
Shaft Diameter
-
Shaft Length
-
Stepper Motor Type
Single Shaft
Step Angle
-
Current Rating
3.4A
Voltage Rating Max
48VDC
External Length
-
Product Range
ISMD23E Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate