
Product Information
Product Overview
The KIT-PENTRA-12-HG3G-8HP is a PLC O/I Touchscreen Starter Kit. The MicroSmart Pentra PLC with an easy-to-configure, built-in Ethernet port, you can set up your systems for remote access in no time. It has always meant speed, flexibility and power. It features a small footprint to create an even more powerful controller with a response time up to 16 times faster than leading competitors' PLCs. The new embedded Ethernet with web server functions boasts powerful features that no competitor in the micro PLCs market can match. With an embedded 10/100Mbps RJ45 Ethernet port and remote connectivity, communication can be done at a faster speed. This controller not only support Modbus TCP, but also has the capability to send up to 255 email messages with dynamic data and have 1MB for user web page. This PLC can be configured to communicate with WindLDR software, IE/Firefox/Safari web browsers, WindSRV OPC software, HG operator interface and Modbus TCP, all at the same time.
- 1MB User web page
- Email/Text message alerts
- USB programming port
- Integrated 100kHz high speed I/O
- Up to 7 communication ports
- Maximum 512 I/Os
Applications
Automation & Process Control, Industrial, Communications & Networking
Contents
FC5A-D12S1E Ethernet CPU, HG3G-8JT22MF-B Touchscreen, Automation organizer software, 60W Power supply and Cables.
Technical Specifications
12Inputs
-
-
No SVHC (16-Jul-2019)
12Outputs
8.4" LCD Screens, Interface Module, PLC, Power Supply, Cables and Software
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
