Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,430.960 |
| 5+ | $1,333.070 |
| 10+ | $1,287.880 |
| 25+ | $1,242.680 |
| 50+ | $1,174.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,430.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Inputs
8Inputs
Current Rating
-
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2019)
No. of Outputs
6Outputs
Kit Contents
FT1A-M14KA-W Touch Starter Kit, Light Bezel, USB Cable, 30W PS & Software
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
