Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoL120L
Newark Part No.74K3894
Technical Datasheet
Supply Voltage120V
Lamp Base TypeS.C. Bayonet
Bulb Size-
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The L120L is a 120VAC Incandescent Lamp for use with illuminated pushbuttons.
Applications
Lighting
Technical Specifications
Supply Voltage
120V
Bulb Size
-
Average Bulb Life
-
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
S.C. Bayonet
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate