Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.610 |
| 5+ | $58.760 |
| 10+ | $54.480 |
| 25+ | $50.200 |
| 50+ | $47.070 |
| 100+ | $44.490 |
| 250+ | $40.500 |
Price for:Each
Minimum: 1
Multiple: 1
$63.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Angle of Throw
90°
Contact Voltage AC Max
125V
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2019)
Contact Current AC Max
100mA
Product Range
LB Series
Contact Voltage DC Max
30V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate