Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.950 |
| 5+ | $46.870 |
| 10+ | $43.300 |
| 25+ | $41.270 |
| 50+ | $39.240 |
Price for:Each
Minimum: 1
Multiple: 1
$50.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB1S-2T6
Newark Part No.98W3374
Product RangeLB Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max5A
Contact Voltage AC Max250V
Product RangeLB Series
IlluminationNon Illuminated
Contact Current DC Max5A
Contact Voltage DC Max125V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
2 Pole
Contact Current AC Max
5A
Product Range
LB Series
Contact Current DC Max
5A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate