Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $63.610 |
5+ | $58.760 |
10+ | $54.480 |
25+ | $50.200 |
50+ | $47.070 |
100+ | $44.490 |
250+ | $40.500 |
Price for:Each
Minimum: 1
Multiple: 1
$63.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB2F-2T11VG
Newark Part No.65W4469
Technical Datasheet
No. of Switch Positions2 Position
Angle of Throw90°
Contact Current AC Max100mA
Contact Voltage AC Max125V
Product Range-
IlluminationIlluminated
Contact Current DC Max100mA
Contact Voltage DC Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Positions
2 Position
Contact Current AC Max
100mA
Product Range
-
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2019)
Angle of Throw
90°
Contact Voltage AC Max
125V
Illumination
Illuminated
Contact Voltage DC Max
30V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate