Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.330 |
| 5+ | $52.040 |
| 10+ | $48.260 |
| 25+ | $44.470 |
| 50+ | $41.690 |
| 100+ | $39.410 |
| 250+ | $35.880 |
Price for:Each
Minimum: 1
Multiple: 1
$56.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB3S-21LT7
Newark Part No.65W4847
Product RangeLB Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles3 Pole
Angle of Throw90°
Contact Current AC Max5A
Contact Voltage AC Max250V
Product RangeLB Series
IlluminationNon Illuminated
Contact Current DC Max5A
Contact Voltage DC Max125V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
3 Pole
Contact Current AC Max
5A
Product Range
LB Series
Contact Current DC Max
5A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate