Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.000 |
| 5+ | $72.970 |
| 10+ | $67.660 |
| 25+ | $62.340 |
| 50+ | $58.450 |
| 100+ | $55.250 |
| 250+ | $50.300 |
Price for:Each
Minimum: 1
Multiple: 1
$79.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Angle of Throw
90°
Contact Voltage AC Max
250V
Contact Current DC Max
5A
SVHC
No SVHC (15-Jan-2019)
Contact Current AC Max
5A
Product Range
LB Series
Contact Voltage DC Max
125V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate