Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.430 |
| 5+ | $70.610 |
| 10+ | $65.470 |
| 25+ | $60.330 |
| 50+ | $56.560 |
| 100+ | $53.480 |
| 250+ | $48.670 |
Price for:Each
Minimum: 1
Multiple: 1
$76.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB6MF-2T11A
Newark Part No.65W5040
Product RangeLB Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max100mA
Contact Voltage AC Max125V
Product RangeLB Series
IlluminationIlluminated
Contact Current DC Max100mA
Contact Voltage DC Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
125V
Illumination
Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
100mA
Product Range
LB Series
Contact Current DC Max
100mA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate