Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $69.140 |
5+ | $63.860 |
10+ | $59.200 |
25+ | $54.570 |
50+ | $51.150 |
100+ | $48.360 |
250+ | $44.020 |
Price for:Each
Minimum: 1
Multiple: 1
$69.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB7MS-33LT7
Newark Part No.65W5356
Technical Datasheet
Angle of Throw45°
Contact Current AC Max5A
Contact Voltage AC Max250V
Contact Current DC Max5A
Contact Voltage DC Max125V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Angle of Throw
45°
Contact Voltage AC Max
250V
Contact Voltage DC Max
125V
Contact Current AC Max
5A
Contact Current DC Max
5A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate