Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.180 |
| 5+ | $59.290 |
| 10+ | $54.970 |
| 25+ | $50.660 |
| 50+ | $47.500 |
| 100+ | $44.910 |
| 250+ | $40.870 |
Price for:Each
Minimum: 1
Multiple: 1
$64.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Angle of Throw
45°
Contact Voltage AC Max
250V
Contact Current DC Max
5A
SVHC
No SVHC (15-Jan-2019)
Contact Current AC Max
5A
Product Range
LB Series
Contact Voltage DC Max
125V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate