Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLF1D-EN21F-2W-451
Newark Part No.52AH6657
Product RangeLF1D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerIDEC
Manufacturer Part NoLF1D-EN21F-2W-451
Newark Part No.52AH6657
Product RangeLF1D Series
Technical Datasheet
Light ColorWhite
Lumen Output1530lm
Power Rating10W
Supply Voltage24VDC
Light Bar Length390mm
IP RatingIP67F
Product RangeLF1D Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Light Color
White
Power Rating
10W
Light Bar Length
390mm
Product Range
LF1D Series
Lumen Output
1530lm
Supply Voltage
24VDC
IP Rating
IP67F
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
