Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLF1D-EN21F-2W-A
Newark Part No.52AH6656
Product RangeLF1D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerIDEC
Manufacturer Part NoLF1D-EN21F-2W-A
Newark Part No.52AH6656
Product RangeLF1D Series
Technical Datasheet
Light ColorWhite
Lumen Output1530lm
Power Rating10W
Supply Voltage24VDC
Light Bar Length390mm
IP RatingIP67F
Product RangeLF1D Series
Technical Specifications
Light Color
White
Power Rating
10W
Light Bar Length
390mm
Product Range
LF1D Series
Lumen Output
1530lm
Supply Voltage
24VDC
IP Rating
IP67F
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate