Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $149.580 |
5+ | $149.050 |
10+ | $148.540 |
25+ | $148.010 |
50+ | $147.500 |
100+ | $146.970 |
Price for:Each
Minimum: 1
Multiple: 1
$149.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLH1D-D3HQ4C30RG
Newark Part No.52AJ5270
Product RangeLH1D
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia66mm
Forward Current / ColorR 17mA, G 17mA
Operating Voltage / ColorR 24V, G 24V
Luminous Intensity / Color-
IP / NEMA RatingIP67, NEMA 4X
Product RangeLH1D
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 17mA, G 17mA
Luminous Intensity / Color
-
Product Range
LH1D
Mounting Hole Dia
66mm
Operating Voltage / Color
R 24V, G 24V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate