Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $58.900 |
5+ | $54.410 |
10+ | $50.450 |
25+ | $46.490 |
50+ | $43.580 |
100+ | $41.200 |
250+ | $37.510 |
Price for:Each
Minimum: 1
Multiple: 1
$58.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW1Z-1X4
Newark Part No.16C0012
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min12V
Sound Pressure Level (SPL)80dB
Supply Voltage Max24V
Resonant Frequency2kHz
Operating Current Max20mA
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The LW1Z-1X4 is a round Buzzer Transducer with solder/tab terminal. Separate type control unit with locking lever, easy installation even when mounted collectively.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
12V
Supply Voltage Max
24V
Operating Current Max
20mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2kHz
Sound Level Distance
100mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate