Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $37.050 |
5+ | $34.230 |
10+ | $31.740 |
25+ | $29.250 |
50+ | $27.420 |
100+ | $25.930 |
250+ | $23.600 |
Price for:Each
Minimum: 1
Multiple: 1
$37.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW2P-1C00V-R
Newark Part No.31C9441
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia22mm
Supply Voltage-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Lamp Base Type
-
Supply Voltage
-
Mounting Hole Dia
22mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate