Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $72.470 |
5+ | $67.130 |
10+ | $62.670 |
25+ | $57.720 |
50+ | $54.200 |
100+ | $51.610 |
250+ | $46.070 |
Price for:Each
Minimum: 1
Multiple: 1
$72.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoMW1S-3Y2
Newark Part No.52AJ5437
Product RangeMW
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw55°
Contact Current AC Max10A
Contact Voltage AC Max110V
Product RangeMW
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
55°
Contact Voltage AC Max
110V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Product Range
MW
Contact Current DC Max
8A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate