Print Page
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.420 |
5+ | $10.800 |
10+ | $10.030 |
25+ | $8.900 |
50+ | $8.140 |
100+ | $7.760 |
250+ | $7.410 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ1S-CL-A230
Newark Part No.52AJ5843
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current12A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel Alloy
Coil Resistance24.1kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
24.1kohm
Coil Voltage
230VAC
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate