Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.600 |
| 5+ | $26.080 |
| 10+ | $22.930 |
| 25+ | $20.590 |
| 50+ | $19.300 |
| 100+ | $18.240 |
| 250+ | $17.200 |
Price for:Each
Minimum: 1
Multiple: 1
$27.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ22S-CL-A120
Newark Part No.83T6483
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current8A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance6.4kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RJ series Slim Power Relay with non-polarized LED indicator available on blade type and unique light guide structure enables high visibility of coil status from any direction.
- Compact and rugged power relays
- Large switching capacity
- Compact housing only 12.7mm wide
- Large contact rating
- The smallest width for 2-pole/bifurcated contacts
- 200000 Operations (AC load) electrical life
- Mechanical life - 30 million operations (AC coil)
- 1000V Diode reverse withstand voltage
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
120VAC
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
6.4kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate