Print Page
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.400 |
5+ | $23.800 |
10+ | $23.190 |
25+ | $21.970 |
50+ | $20.740 |
100+ | $19.520 |
250+ | $18.310 |
Price for:Each
Minimum: 1
Multiple: 1
$24.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2BA-UDC12V
Newark Part No.91F5552
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance100ohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RR2BA-UDC12V is a General-purpose Relay with non-latching coil. This relay has DPDT silver contacts and quick connect terminals. The RR series relay features a high reliability and long service life. It is ideal for socket mounting.
- 30mΩ Maximum (initial value) contact resistance
- 25ms Maximum operating time
- 0 to 6G Vibration resistance
- -30 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CE, CSA, UL
Coil Voltage
12VDC
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30VDC
Coil Resistance
100ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate