Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRR2KP-UDC12V
Newark Part No.16F308
Product RangeRR2KP Series
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $83.320 |
5+ | $76.910 |
10+ | $76.900 |
25+ | $76.900 |
50+ | $76.900 |
100+ | $76.900 |
250+ | $71.410 |
Price for:Each
Minimum: 1
Multiple: 1
$83.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2KP-UDC12V
Newark Part No.16F308
Product RangeRR2KP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeRR2KP Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance100ohm
Approvals & StandardsCSA, UL
Product Overview
The RR2KP-UDC12V is a Magnetic Latching dual-coil Relay with DPDT silver contacts and quick terminals. It features standard octal base (11-pin) termination. Operates by pulse input and maintains condition even during power failure.
- Coils rated for continuous duty
- High vibration and shock resistance
- Excellent self-holding performance
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
RR2KP Series
Coil Type
Latching Dual Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
100ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate