Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRSCA1N-20A
Newark Part No.34M2056
Product RangeRSC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.640 |
| 5+ | $111.930 |
| 10+ | $109.080 |
| 25+ | $97.080 |
| 50+ | $89.090 |
| 100+ | $83.950 |
| 250+ | $81.100 |
Price for:Each
Minimum: 1
Multiple: 1
$117.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSCA1N-20A
Newark Part No.34M2056
Product RangeRSC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max600Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min90VAC
Control Voltage Max140VAC
Product RangeRSC Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RSCA1N-20A is a panel-mounting Solid State Relay with slim design. It has dual SCR output (zero voltage turn ON) contacts and DIN-mount screw base terminals. It is made of self-extinguishing polycarbonate housing with a black anodized aluminium heat-sink.
- Built-in heat sink maximizes current output capability
- Epoxy-free design
- LED indicator
- Finger-safe terminals
- Back-to-back SCR output
- Direct bond copper (DBC) substrate construction
- Built-in transient protection (TVS)
- 100k-cycle UL508 endurance rating
- 4200Vrms Input-to-output isolation voltage
- UL94V-0 Flammability rating
- IP20 Protection rating
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
140VAC
SVHC
No SVHC (16-Jul-2019)
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
RSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate