Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRTE-B1D12
Newark Part No.83H4146
Product RangeRTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.880 |
| 5+ | $104.550 |
| 10+ | $101.880 |
| 25+ | $90.670 |
| 50+ | $83.210 |
| 100+ | $78.410 |
| 250+ | $75.750 |
Price for:Each
Minimum: 1
Multiple: 1
$109.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRTE-B1D12
Newark Part No.83H4146
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Timer FunctionsMultifunction
No. of Timing Ranges20Ranges
Time Min0.1s
Time Max600h
Timer Output2 Changeover Relays
Supply Voltage Max12VDC
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCLead
Technical Specifications
Product Range
RTE Series
No. of Timing Ranges
20Ranges
Time Max
600h
Supply Voltage Max
12VDC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
45mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate