Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoS3TL-H034-10WT
Newark Part No.59AK2770
Product RangeS3TL Series
Your Part Number
267 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.196 | $0.062 |
| 10+ | $0.167 | $0.062 |
| 25+ | $0.156 | $0.062 |
| 50+ | $0.155 | $0.062 |
| 100+ | $0.152 | $0.062 |
| 250+ | $0.145 | $0.062 |
| 500+ | $0.139 | $0.062 |
| 1000+ | $0.132 | $0.062 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoS3TL-H034-10WT
Newark Part No.59AK2770
Product RangeS3TL Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Pin Length6mm
Insulator ColourTurquoise
Product RangeS3TL Series
Overall Length10mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.34mm²
Insulator Colour
Turquoise
Overall Length
10mm
Terminal Material
Copper
SVHC
No SVHC (15-Jan-2019)
Wire Size AWG Max
22AWG
Pin Length
6mm
Product Range
S3TL Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
