Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA1U-B02MT
Newark Part No.14P9726
Product RangeSA1U Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $262.530 |
| 5+ | $246.780 |
| 10+ | $238.920 |
Price for:Each
Minimum: 1
Multiple: 1
$262.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1U-B02MT
Newark Part No.14P9726
Product RangeSA1U Series
Technical Datasheet
Sensing Distance Max2m
Sensing MethodBackground Suppression
Product RangeSA1U Series
Connection MethodScrew Terminals
Supply Voltage Min10.8V
Supply Voltage Max264V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Distance Max
2m
Product Range
SA1U Series
Supply Voltage Min
10.8V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Background Suppression
Connection Method
Screw Terminals
Supply Voltage Max
264V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate