Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSA9Z-CM8K-4L5
Newark Part No.34M2073
Product RangeS60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.440 |
| 5+ | $50.290 |
| 10+ | $46.620 |
| 25+ | $42.970 |
| 50+ | $40.290 |
| 100+ | $38.090 |
| 250+ | $34.670 |
Price for:Each
Minimum: 1
Multiple: 1
$54.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA9Z-CM8K-4L5
Newark Part No.34M2073
Product RangeS60 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type AM8 Sensor Right Angle 4 Position Receptacle
Connector to Connector90° M8 Receptacle to Free End
Cable Length - Metric5m
Connector Type BFree End
Connector Type BFree End
Cable Length - Imperial16.404ft
No. of Positions4 Positions
Product RangeS60 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SA9Z-CM8K-4L5 is a 5m Sensor Cable with 4-position M8 right angle receptacle to free/stripped end connection.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M8 Receptacle
Connector to Connector
90° M8 Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
16.404ft
Product Range
S60 Series
Connector Type A
M8 Sensor Right Angle 4 Position Receptacle
Cable Length - Metric
5m
Connector Type B
Free End
No. of Positions
4 Positions
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate